
The SY-24W-K relay from Fujitsu is a general purpose electromechanical relay with a maximum operating temperature range of -30°C to 80°C. It features a contact material of gold and silver, and a coil voltage of 24V DC. The relay has a maximum current rating of 1A and a maximum voltage rating of 60V DC. It is available in a DIP package and is mounted through a hole. The relay has a throw configuration of SPDT and an operate time of 5ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu SY-24W-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 7.29mA |
| Coil Resistance | 3.29kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-24W-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
