
The Fujitsu SY-3-K is a general purpose electromechanical relay with a DIP package and through hole mount. It features a non-latching coil with a current rating of 50mA and a resistance of 60 ohms. The relay has a maximum operating temperature range of -30°C to 90°C and is rated for a maximum voltage of 60V DC and 120V AC. It is RoHS compliant and has a weight of 1.7 grams.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| RoHS | Compliant |