
General purpose electromechanical relay featuring SPDT (1 Form C) contact configuration. Coil operates at 5VDC with 150mW power consumption and 29.94mA current. Contact rating is 1A at 60VDC and 120VAC, with gold/silver contact material. Through-hole mounting with PC pin termination, suitable for DIP packages. Operating temperature range from -30°C to 90°C.
Fujitsu SY-5-K technical specifications.
| Package/Case | DIP |
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
