Fujitsu TA-016TCMS100M-B2R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | TCMS |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu TA-016TCMS100M-B2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.