The 100uF 4VDC 20% tolerance surface mount tantalum capacitor has a capacitance of 100uF and operates within a voltage range of 4VDC. It features an ESR of 1.4 and a leakage current of 4. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 6032 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 1.4Ohm |
| Leakage Current | 4uA |
| Case Code | C1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS Version | 2002/95/EC |