Signal Relay 12VDC 0.1A SPDT(20.1x11.5x10)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu UM1L-D12W-K technical specifications.
| Coil Type | Latching, Dual Coil |
| Insertion Loss | 1dB |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.