MINIATURE RELAY 1 POLE, 0.5A (HIGH FREQUENCE SIGNAL SWITCHING)
Fujitsu UM1L-D6W-K technical specifications.
| Coil Type | Latching, Dual Coil |
| Insertion Loss | 1dB |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.