MINIATURE RELAY 1 POLE, 0.5A (HIGH FREQUENCE SIGNAL SWITCHING)
Checking distributor stock and pricing after the page loads.
Fujitsu UM1L-D9W-K technical specifications.
| Coil Type | Latching, Dual Coil |
| Insertion Loss | 1dB |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |