Power Relay 24VDC 5A DPDT(29.2x12.9x25.3)mm THT
Fujitsu VB-24STCU-E technical specifications.
| Package/Case | DIP |
| Coil Current | 21.82mA |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 12.9mm |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Power Consumption | 530mW |
| Resistance | 1100R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VB-24STCU-E to view detailed technical specifications.
No datasheet is available for this part.