Fujitsu VE-24H5-K technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10.5mm |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 36mW |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VE-24H5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.