
The Fujitsu VE-5H5-K is a 5V coil SPDT relay with a contact current rating of 5A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay has a power consumption of 36mW and an operate time of 10ms. It is available in a through-hole package with a depth of 10.5mm and a length of 20.5mm.
Sign in to ask questions about the Fujitsu VE-5H5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu VE-5H5-K technical specifications.
| Coil Current | 72.46mA |
| Coil Resistance | 69R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 36mW |
| Resistance | 69R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VE-5H5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
