Fujitsu VE-9HME-K technical specifications.
| Coil Resistance | 225R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Power Consumption | 360mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VE-9HME-K to view detailed technical specifications.
No datasheet is available for this part.