Power Relay 24VDC 5(NO)/3(NC)A SPDT(20.5x10.5x20.5)mm THT
Fujitsu VE24-HS-EK-LF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 10.39mA |
| Coil Resistance | 2.31KOhm |
| Maximum Pick-Up Voltage | 17.3VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5(NO)/3(NC)A |
| Maximum Switching Power | 1.25kVA(NO)/750VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VE24-HS-EK-LF to view detailed technical specifications.
No datasheet is available for this part.