Power Relay 6VDC 20A SPST-NO(50x32.2x24.1)mm Top Mount
Fujitsu VF-6LU technical specifications.
| Coil Resistance | 30R |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Power Consumption | 1.2W |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.