The Fujitsu VS-12SMCU-E-SM2 is a 12V SPST-NO electromechanical relay with a contact arrangement of single pole single throw normally open. It has a coil current of 44.44mA and a coil resistance of 270 ohms. The relay can switch up to 10A at a maximum switching voltage of 150VDC and 250VAC. It can handle a maximum switching power of 240W or 2.4kVA. The relay is designed for through hole mounting and has a non-latching construction. It operates within a temperature range of -40 to 75 degrees Celsius.
Fujitsu VS-12SMCU-E-SM2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 44.44mA |
| Coil Resistance | 270Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-12SMCU-E-SM2 to view detailed technical specifications.
No datasheet is available for this part.