The VS-12SMCU-E-UC is a 12V SPST-NO relay with a 1 Form A contact arrangement and a maximum switching power of 240W or 2.4kVA. It has a minimum operating temperature of -40°C and a maximum operating temperature of 75°C. The relay is constructed with a non-latching design and has a maximum switching current of 10A. It is available in a through-hole package with a PC pin termination style and 4 terminals.
Fujitsu VS-12SMCU-E-UC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 44.44mA |
| Coil Resistance | 270Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-12SMCU-E-UC to view detailed technical specifications.
No datasheet is available for this part.