Sign in to ask questions about the Fujitsu VS-24STCU-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu VS-24STCU-E technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 14A |
| Contact Material | Silver |
| Depth | 12.9mm |
| Length | 29.2mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VS-24STCU-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
