The Fujitsu VS-24TBU-UC is a non-latching electromechanical relay with a SPDT contact arrangement and 1 Form C contact form. It operates at a DC coil voltage of 24V and a coil current of 29.27mA, with a coil resistance of 820 ohms. The relay has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 10A at 150VDC or 2.4kVA at 250VAC. The relay is mounted through a hole and has a PC pin termination style. It has a number of terminals of 5 and a relay construction of non-latching. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 29.27mA |
| Coil Resistance | 820Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |