The VS-24TK-E-IM2 is a 24V SPDT relay with a contact arrangement of 1 Form C. It has a coil voltage of 24V DC and a coil current of 29.27mA. The relay has a coil resistance of 820 ohms and a maximum pick-up voltage of 16.8V DC. It can switch up to 10A at 150V DC or 2.4kVA. The relay is non-latching and has an operate time of 15ms. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Fujitsu VS-24TK-E-IM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 29.27mA |
| Coil Resistance | 820Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.