This is a single-pole double-throw relay with a contact arrangement of SPDT, a contact form of 1 Form C, and a DC coil voltage of 48 volts. The coil current is 10.9 milliamps and the coil resistance is 4.4 kilohms. The maximum pick-up voltage is 33.6 volts DC and the minimum dropout voltage is 4.8 volts DC. The relay can switch up to 250 volts AC and 150 volts DC, with a maximum switching current of 10 amps and a maximum switching power of 240 watts or 2.4 kilovolt-amperes. It is a non-latching relay with an operate time of 15 milliseconds and is designed for through-hole mounting with a PC pin termination style. The operating temperature range is -40 to 75 degrees Celsius.
Fujitsu VS-48STC-5-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 10.9mA |
| Coil Resistance | 4.4KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-48STC-5-UC to view detailed technical specifications.
No datasheet is available for this part.