This is a 5V SPDT electromechanical relay with a contact form of 1 Form C. It has a coil current of 106.38 mA and a coil resistance of 47 ohms. The relay is rated for a maximum pick-up voltage of 3.5VDC and a minimum dropout voltage of 0.5VDC. It can switch up to 10A of current and 240W of power. The relay is constructed for non-latching operation and has a operate time of 15 ms. It is designed for through hole mounting and has a termination style of PC pin.
Fujitsu VS-5STC-E-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 106.38mA |
| Coil Resistance | 47Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.