The Fujitsu VS-60TBU-E-UC is a 60V SPDT non-latching relay with a contact arrangement of 1 Form C. It has a coil voltage of 60VDC and a coil current of 11.76mA. The coil resistance is 5.1K ohms. The relay can switch up to 10A at 150VDC and 2.4kVA at 250VAC. It has a maximum switching power of 240W and can operate between -40°C and 85°C.
Fujitsu VS-60TBU-E-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 11.76mA |
| Coil Resistance | 5.1KOhm |
| Maximum Pick-Up Voltage | 42VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-60TBU-E-UC to view detailed technical specifications.
No datasheet is available for this part.