The VS-60TBU-N-UC is a 60V SPDT electromechanical relay with a 5-pin PC pin termination style. It has a maximum switching power of 240W and a maximum switching current of 10A. The relay is constructed with a non-latching design and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a coil resistance of 5.1K.
Fujitsu VS-60TBU-N-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 11.76mA |
| Coil Resistance | 5.1KOhm |
| Maximum Pick-Up Voltage | 42VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-60TBU-N-UC to view detailed technical specifications.
No datasheet is available for this part.