The VS-6SMK-UC is a non-latching SPST-NO relay with a contact form of 1 Form A. It operates at a DC coil voltage of 6VDC and a coil current of 88.24mA. The relay has a coil resistance of 68 Ohm and a maximum pick-up voltage of 4.2VDC. It can handle a maximum switching current of 10A and a maximum switching power of 240W or 2.4kVA. The relay is designed for through hole mounting and has a termination style of PC pin. It has a number of terminals of 4 and a relay construction of non-latching. The operate time is 15ms and there is no coil suppression diode or push to test button. The operating temperature range is from -40 to 75 degrees Celsius.
Fujitsu VS-6SMK-UC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 88.24mA |
| Coil Resistance | 68Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-6SMK-UC to view detailed technical specifications.
No datasheet is available for this part.