The Fujitsu VS-6STKU-5-UC is a non-latching SPDT relay with a 1-form-C contact arrangement. It operates at a DC coil voltage of 6VDC with a coil current of 88.24mA and a coil resistance of 68 ohms. The relay has a maximum pick-up voltage of 4.2VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 150V, with a maximum switching current of 10A and a maximum switching power of 240W or 2.4kVA. The relay is designed for through-hole mounting and has a PC pin termination style with 5 terminals. It has an operating temperature range of -40 to 75 degrees Celsius.
Fujitsu VS-6STKU-5-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 88.24mA |
| Coil Resistance | 68Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-6STKU-5-UC to view detailed technical specifications.
No datasheet is available for this part.