The Fujitsu VS-9MB-SM2 is a non-latching electromechanical relay with a SPST-NO contact arrangement. It has a 9VDC coil voltage and a maximum pick-up voltage of 6.3VDC. The relay can switch up to 10A at 150VDC and 2.4kVA at 250VAC. It operates within a temperature range of -40°C to 85°C and is available in a 4-pin through-hole package.
Fujitsu VS-9MB-SM2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 78.26mA |
| Coil Resistance | 115Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.