The Fujitsu VS-9SMB-5-UC is a 9V DC single-pole single-throw normally open relay with a contact arrangement of SPST-NO. It has a coil current of 78.26mA and a coil resistance of 115 ohms, with a maximum switching power of 240W. The relay is constructed with a non-latching mechanism and has an operate time of 15ms. It is designed for through-hole mounting with a PC pin termination style and has a minimum operating temperature of -40°C and a maximum operating temperature of 75°C.
Fujitsu VS-9SMB-5-UC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 78.26mA |
| Coil Resistance | 115Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.