The VS-9TBU-5-IM2 is a non-latching electromechanical relay with a single-pole double-throw (SPDT) contact arrangement. It has a 1-form-C contact form and is rated for a maximum pick-up voltage of 6.3VDC and a minimum dropout voltage of 0.9VDC. The relay's coil is powered by 9VDC and draws a current of 78.26mA with a resistance of 115 Ohms. It can switch up to 10A of current and 240W of power. The relay is designed for through-hole mounting and has a temperature range of -40°C to 85°C.
Fujitsu VS-9TBU-5-IM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 78.26mA |
| Coil Resistance | 115Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.