The VS-9TK-E-UC is a non-latching electromechanical relay with a single-pole double-throw (SPDT) contact arrangement and a 1-form-C contact form. It has a 9VDC coil voltage and a coil current of 78.26mA with a resistance of 115 ohms. The relay has a maximum pick-up voltage of 6.3VDC and a minimum dropout voltage of 0.9VDC. It can switch up to 10A at 150VDC or 250VAC and 240W/2.4kVA of power. The relay is designed for through-hole mounting and has a termination style of PC pin with 5 terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Fujitsu VS-9TK-E-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 78.26mA |
| Coil Resistance | 115Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.