This 9V SPDT electromechanical relay features a 78.26mA coil current and 115 ohm resistance. It has a maximum pick-up voltage of 6.3VDC and a minimum dropout voltage of 0.9VDC. The relay can handle a maximum switching voltage of 250AC and 150DC, with a maximum switching current of 10A and power of 240W or 2.4kVA. It has a non-latching relay construction and operates between -40°C and 85°C.
Fujitsu VS-9TK-N-SM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 78.26mA |
| Coil Resistance | 115Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.