
The Fujitsu VSB-24SMB is a 24V 16A SPST relay with a DIP package. It has a coil current of 21.82mA and a coil resistance of 1.1kR. The relay has a contact material of silver and tin and a contact current rating of 16A. It operates at temperatures between -40°C and 75°C and has a power consumption of 530mW. The relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 21.82mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Depth | 12.9mm |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Power Consumption | 530mW |
| Resistance | 1100R |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |