Power Relay 24VDC 16A SPST-NO(29.2x12.9x25.3)mm THT
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 21.82mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Depth | 12.9mm |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Power Consumption | 530mW |
| Resistance | 1100R |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |