Power Relay 24VDC 16A SPDT(29.2x12.9x25.3)mm THT
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 1.1kR |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Power Consumption | 530mW |
| Resistance | 1100R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |