Servo Motors Rectangular 6VDC 0.008A 3Pole 1Shaft
Futaba S3003 technical specifications.
| Motor Current | 0.008A |
| Configuration | Motor Only |
| Motor Shape | Rectangular |
| Number of Shafts | 1 |
| Number of Poles | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.