PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Fuzetec FRX160-90F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | FRX90V |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.