PTC Resettable Fuse 0.03A(hold) 0.09A(trip) 30VDC 40A 0.5W 1s 6Ohm SMD Solder Pad 0603
Fuzetec FSMD003-0603-R technical specifications.
| Hold Current | 0.03A |
| Trip Current | 0.09A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Package/Case | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.