PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.4W 0.1s 0.6Ohm SMD Solder Pad 1206
Fuzetec FSMD020-1206-R technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.4W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.