PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.5W 4s 0.3Ohm SMD Solder Pad 7.98 X 5.44 X 1.15mm
Fuzetec FSMD050-2920 technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 10A |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.