PTC Thermistor, Surface Mount, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
Fuzetec FSMD150-1210R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | FSMD1210 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.