Sensor, Current, 300 A (RMS), 1: 2000, 150 mA, 0 to 150 kHz, +/- 0.5% @ 25 C
F.W. Bell CLN-300 technical specifications.
| Height | 107mm |
| Length | 93mm |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for F.W. Bell CLN-300 to view detailed technical specifications.
No datasheet is available for this part.