Current Transducer, 150A Range, 0.5%, DC to 250kHz, 50mA Secondary, CLSM Series
F.W. Bell CLSM-100MT technical specifications.
| Height | 107mm |
| Length | 52.8mm |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for F.W. Bell CLSM-100MT to view detailed technical specifications.
No datasheet is available for this part.