The GLT4160M04S-70TC is a 24-bit EDO DRAM IC from G-Link Technology, operating at a supply voltage of 2.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device features a commercial temperature grade and a JEDEC package code of R-PDSO-G24. With a maximum supply current of 0.07A and a maximum standby current of 0.0002A, this IC is suitable for various memory applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |