The GLT44016P-40TC is a 40-pin TSOP EDO DRAM from G-Link Technology. It operates at a supply voltage of 5V with a maximum supply current of 0.19A. The device features 262144 words of memory and a maximum access time of 40ns. It is designed for commercial temperature grade applications and has a standby current of 0.002A. The GLT44016P-40TC is a type of EDO DRAM memory IC.
G-Link Technology GLT44016P-40TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.19 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 40 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.