EMI Filter 50VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating | 50VDC |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |