Data Line Filter, 1 Function(s), 100V, 6A,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 19.8 |
| Length | 28 |
| Number of Functions | 1 |
| Height | 8.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |