
The GAÏA Converter HUGD-300 is a Hi-Rel HOLD-UP MODULE providing a state-of-the-art solution for maintaining electronic systems during input bus drop-out. It features an 8 Vdc to 100 Vdc input voltage range and is compatible with 9 to 100Vdc DC/DC converter modules. This unique product reduces required capacitance by 80% by charging the hold-up capacitor at a high, adjustable voltage (31-80 VDC). It includes embedded reverse polarity protection, covers a power range from 4W to 300W, and is compliant with MIL-HDBK-704-8. The module incorporates monitoring signals, programmable hold-up capacitor voltage, and is manufactured with a RoHS process. It operates in three modes: charging, normal, and power-fail, powering converters from an external capacitor during input voltage drops. Available options include '/T' for -55°C start-up operating temperature and '/S' for screening and serialization.
Sign in to ask questions about the Gaia Converter HUGD-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gaia Converter HUGD-300 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 8 |
| Input Voltage Range (Permanent) | 8 to 100VDC |
| Input Voltage Range (Transient) | VDC/ms |
| Power Fail Voltage Threshold (Vfail) with 100 Ohm resistor | 6VDC |
| Power Fail Voltage Threshold (Vfail) unconnected | 20VDC |
| Equivalent Series Resistor in Power Line | 3.5mOhm |
| Dissipated Power in Normal Mode (full load 30A) | 3.2W |
| Output Power/Current | 300 or 30W or A |
| Charger Input Voltage Operation Range (Minimum) | 9VDC |
| Charger Input Voltage Operation Range (Maximum) | 100VDC |
| Set Up Charger Start Up Level (Minimum) | 9VDC |
| Set Up Charger Start Up Level (Maximum) | 20VDC |
| Power Consumption During Hold-up Capacitance Charge (Ui=9Vdc to 12Vdc) | 10W |
| Power Consumption During Hold-up Capacitance Charge (Ui=12Vdc to Ui max) | 30W |
| Admissible Hold-up Capacitor (Minimum) | 470µF |
| Admissible Hold-up Capacitor (Maximum) | 100000µF |
| Adjustable Hold-up Capacitor Final Voltage | 70VDC |
| Sink Current (CC, CD, PF) | 20mA |
| Max Voltage (CC, CD, PF) | 60VDC |
| Hold-up Time (300W load) | 5.6µs/µF |
| Hold-up Time (100W load) | 17µs/µF |
| Switching Frequency in Boost Mode | 700KHz |
| Electric Strength Test Voltage (Input to Output) | No isolation |
| Electric Strength Test Voltage (Input to Case, Output to Case) | 500VDC |
| Operating Ambient Temperature Range (Min) | -40°C |
| Operating Ambient Temperature Range (Max) | +90°C |
| Operating Case Temperature Range (Min) | -40°C |
| Operating Case Temperature Range (Max) | +105°C |
| Storage Temperature Range (Min) | -55°C |
| Storage Temperature Range (Max) | +125°C |
| Thermal Resistance (Case to Ambient, natural convection) | 13°C/W |
| Dimensions (Length) | 36.2mm |
| Dimensions (Width) | 20mm |
| Dimensions (Height) | 40.2mm |
| Weight | 30grams |
| Pin Diameter (Pins 1, 9, 10) | 1.5mm |
| Pin Diameter (Pins 2, 3, 4, 5, 6, 7, 8) | 0.73mm |
| Case Material | Metallic black anodized coating |
| Pins Material | Plated with gold flash over nickel underplate |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gaia Converter HUGD-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.