This 10-pin DC/DC converter features a dual-output configuration and operates within an industrial temperature range of -40°C to 90°C. It accepts input voltages between 9V and 40V and is designed for board mount applications. The converter's package type is a 10-lead module with a 1.5mm thickness.
Gaia Converter HUGD-50 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P10 |
| Width | 26 |
| Length | 40 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gaia Converter HUGD-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.