DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, ROHS COMPLIANT PACKAGE-6
Gaia Converter MGDB-10-J-C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 26 |
| Length | 40 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8504.40.70.07 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.