The MGDB-35-H-F/T DC/DC converter from Gaia Converter is a board mount device with a temperature grade of industrial. It has 17 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It features a load regulation of up to 2 and is packaged in a ROHS compliant, metal package with a width of 48.5 and a length of 82.5.
Gaia Converter MGDB-35-H-F/T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P17 |
| Width | 48.5 |
| Length | 82.5 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.