20W DC-DC regulated power supply module featuring dual outputs and a hybrid metal package. Operating from a 12V to 160V input range, this board mount converter offers two isolated outputs. It boasts a 16-terminal configuration with terminals in a dual position, housed within an R-MDMA-T16 JEDEC package. The module measures 26.1mm in width and 40.1mm in length, with a minimum operating temperature of -40°C.
Gaia Converter MGDDI-20-R-C technical specifications.
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-T16 |
| Width | 26.1 |
| Length | 40.1 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.